ECM24DCST

Heilind Number:SULECM24DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCST

Detailed Description

Introducing the ECM24DCST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Constructed with durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and longevity. With a voltage rating of 950 VAC and an amperage of 3A, it's suitable for demanding applications. The threaded mount type and through-hole termination method guarantee secure and stable connections. Its hairpin contact type and straight orientation, combined with 48 positions in two rows, offer versatility in usage. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating and compliance with industry standards, the ECM24DCST ensures high reliability in diverse electronic systems. Elevate your connectivity solutions with this essential component.