ECM24DCTH

Heilind Number:SULECM24DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCTH

Detailed Description

The ECM24DCTH connector, crafted with PBT and Phosphor Bronze, offers reliable performance in diverse applications. With a dual-row design and female gender, it provides versatility in board-to-board connections. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity, rated for an amperage of 3A and voltage of 950 VAC. Its 48 Hairpin contacts, arranged in a straight orientation, guarantee secure connectivity. With a tail length of 4.32mm and compact dimensions of 9.4mm width and 15.49mm height, it suits space-constrained setups. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, the ECM24DCTH is a top choice for high-performance connectivity solutions.