ECM24DCTI

Heilind Number:SULECM24DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCTI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCTI

Detailed Description

Introducing the ECM24DCTI Board To Board PCB Connector, designed for high-performance applications. With a female gender and threaded mount type, this connector ensures secure and reliable connections. Featuring 48 positions with a 3.96mm pitch, it allows for efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation and hairpin contact type further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The termination method is through-hole with matte tin plating, guaranteeing robust solder connections. Trust the ECM24DCTI for seamless board-to-board connectivity in your next project.