ECM24DCTN

Heilind Number:SULECM24DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCTN

Detailed Description

PBT & Phosphor Bronze; .00, 3A, Female, 2 Rows, No Mounting, Thru Hole, Gold Plated, 3.96mm Pitch, 950VAC, Hairpin Contact Type, Straight Orientation, 48 Positions, .17" Tail Length, -65 - 125°C Operating Temperature Range, .61" Height, 9.4mm Width, Matte Tin Termination Plating. This ECM24DCTN connector, designed for high reliability in board-to-board and card edge applications, features a robust construction of PBT and phosphor bronze for optimal performance. With a 3A amperage rating and 950VAC voltage capacity, it ensures secure and efficient power transmission. Its 48 positions and 2 rows offer ample connectivity options, while the gold-plated contacts guarantee reliable signal transfer. The straight orientation and thru-hole mounting method make installation easy, and its wide operating temperature range of -65 to 125°C ensures suitability for diverse environments. Ideal for use in demanding PCB setups, this connector combines durability with high performance.