| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DCTS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECM24DCTS |
ECM24DCTS
| Heilind Number: | SULECM24DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DCTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM24DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female contacts, each plated with gold for optimal conductivity, offer a total of 48 positions with a pitch of 3.96 mm. The Hairpin contact type and Thru Hole termination method provide secure and efficient mating. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, the ECM24DCTS guarantees performance and durability. Its compact design, with a height of just 15.49 mm and a width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the ECM24DCTS for seamless board-level connections in critical systems.

