| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DCTT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM24DCTT-S288 |
ECM24DCTT-S288
| Heilind Number: | SULECM24DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM24DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 48 gold-plated hairpin contacts made of phosphor bronze, it guarantees optimal signal conductivity. The threaded mount type and card extender termination method provide secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring just 9.4mm in width and 15.49mm in height, it offers space-saving solutions without compromising performance. Trust the ECM24DCTTS288 for your connectivity needs in aerospace, defense, and industrial applications.

