ECM24DCTT

Heilind Number:SULECM24DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCTT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCTT

Detailed Description

Introducing the ECM24DCTT Board-to-Board PCB Connector, a high-performance component designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. The female gender, threaded mount type, and through-hole termination method offer secure attachment and easy installation. Its 48 positions and 2 rows provide ample connectivity options, while the gold-plated, hairpin contact design guarantees optimal signal transmission. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for use in diverse industrial settings. The Matte Tin termination plating enhances durability and longevity. Measuring just 15.49 mm in height and 9.4 mm in width, this compact connector is ideal for space-constrained applications. Whether used in telecommunications, aerospace, or military systems, the ECM24DCTT ensures robust performance and seamless connectivity. Upgrade your PCB designs with this reliable and high-quality connector.