ECM24DCWD

Heilind Number:SULECM24DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCWD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCWD

Detailed Description

The ECM24DCWD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 48 positions, accommodating multiple connections. Its clearance hole mount and thru-hole termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating offers durability. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The straight orientation and hairpin contact type further enhance its versatility. Compact in size with a height of 15.49mm and width of 9.4mm, the ECM24DCWD connector is a space-efficient solution. Trust in its high reliability and performance for your critical connectivity needs.