ECM24DCWH

Heilind Number:SULECM24DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCWH

Detailed Description

Introducing the ECM24DCWH Board-To-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance. The female gender, two rows, and clearance hole mount type make it versatile for various setups. With a 3A amperage rating and 950VAC voltage capacity, it guarantees safe and efficient power transmission. The gold-plated hairpin contacts on a 3.96mm pitch provide excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring at a compact .61-inch height and 9.4mm width, it offers space-efficient connectivity. Trust in the ECM24DCWH for your connectivity needs, where quality meets reliability.