ECM24DCWI

Heilind Number:SULECM24DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCWI

Detailed Description

The SKU ECM24DCWI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 950VAC. With a female gender and two rows of contacts, it allows for secure and efficient mating. The threaded mount type and through-hole termination method ensure easy and stable installation on PCBs. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation further enhance signal integrity. With 48 positions and a pitch of 3.96mm, it enables high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating ensures solderability. Classified under Hi-Rel connectors, the ECM24DCWI guarantees long-term performance and durability in critical applications.