ECM24DCWN

Heilind Number:SULECM24DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCWN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCWN

Detailed Description

Introducing SKU ECM24DCWN, a female board-to-board PCB connector designed for high reliability applications. This connector features two rows with 48 positions, allowing for efficient and secure connections. With a pitch of 3.96mm (.156 inches) and thru-hole termination method, it ensures stable mounting on PCBs. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and amperage of 3A, it is suitable for high-power applications. The straight orientation and hairpin contact type further enhance its performance. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient. The termination plating of matte tin adds to its durability. Perfect for demanding electronic systems, the ECM24DCWN is a reliable solution for your connectivity needs.