| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DCWS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM24DCWS |
ECM24DCWS
| Heilind Number: | SULECM24DCWS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DCWS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM24DCWS, a high-performance PCB connector designed for reliable power transmission. With dual rows and 48 positions, this female connector boasts a sturdy construction featuring PBT and Phosphor Bronze materials. The gold-plated contact pins ensure optimal conductivity, even at its maximum voltage rating of 950 VAC. Its hairpin contact type and through-hole termination method guarantee secure and durable connections. Operating smoothly in harsh environments, it offers an impressive temperature range from -65 to 125 °C. Measuring at a compact height of 15.49 mm and width of 9.4 mm, the ECM24DCWS is suitable for various board-to-board applications, making it a must-have component for electronic assemblies.

