ECM24DCWT

Heilind Number:SULECM24DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCWT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCWT

Detailed Description

The ECM24DCWT is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its two-row configuration with 48 positions allows for versatile connectivity options. The gold-plated contacts and hairpin design guarantee excellent signal integrity. With a threaded mount and thru-hole termination, installation is secure and straightforward. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in varied industrial settings. The compact yet robust design, with a low profile of .61 inches and a width of 9.4mm, makes it perfect for space-constrained applications. Trust the ECM24DCWT for high-reliability connections in your PCB designs.