Introducing the high-performance ECM24DKAD board-to-board PCB connector, meticulously engineered for optimal connectivity in electronic devices. This female connector boasts two rows of durable PBT and phosphor bronze construction, ensuring reliable power transmission even in demanding environments. With a low 3A amperage and 950VAC voltage rating, it is perfect for high-power applications. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. Featuring a right-angle orientation and clearance hole mount type, installation is a breeze. With 48 positions and a 3.96mm pitch, it offers ample connectivity options. Operating flawlessly between -65°C to 125°C, it's suitable for a wide range of industries. The matte tin termination plating adds to its durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Trust the ECM24DKAD for seamless board-to-board connections in your electronic designs.