ECM24DKAH

Heilind Number:SULECM24DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKAH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKAH

Detailed Description

Introducing the ECM24DKAH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Constructed with PBT and Phosphor Bronze materials, this female connector ensures durability and reliable connectivity. With a 3A amperage and 950VAC voltage rating, it meets stringent industry standards for power delivery. Featuring two rows of 48 cantilever contacts plated with gold for enhanced conductivity, it guarantees low contact resistance. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained applications. Trust the ECM24DKAH for seamless board-to-board connections in your electronic designs.