ECM24DKAI

Heilind Number:SULECM24DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKAI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKAI

Detailed Description

Introducing SKU ECM24DKAI, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in all conditions. With a 3A amperage rating and a 950VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type offer secure connectivity. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it ensures optimal signal integrity. Its right-angle orientation, 48 positions, and 3.96mm pitch accommodate versatile PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable board space. The ECM24DKAI is the perfect choice for board-to-board and card edge connections in various industries.