ECM24DKAS

Heilind Number:SULECM24DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKAS

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM24DKAS, is designed for high-performance connectivity in electronic systems. With a compact form factor and a right-angle orientation, it allows for efficient PCB-to-PCB connections even in tight spaces. Featuring a gold-plated contact material, it ensures reliable signal transmission with low contact resistance. The cantilever contact type and side hole mount method provide secure and stable attachment. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications, including industrial and aerospace. Its 48 positions and 3 A amperage make it ideal for demanding electronic setups. The matte tin termination plating offers durability and longevity. Trust the ECM24DKAS for robust and high-speed data transfer in your projects.