ECM24DKAT

Heilind Number:SULECM24DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKAT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKAT

Detailed Description

Introducing the ECM24DKAT, a high-performance board-to-board PCB connector designed for optimal power transmission in various electronic applications. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity with a current rating of 3A and a voltage resistance of up to 950VAC. With a compact two-row, right-angle design and a pitch of 3.96mm, it offers efficient space utilization on PCBs. The threaded mount and thru-hole termination method guarantee secure and stable installation. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 48 positions and a cantilever contact type, it enables high-density connections. The matte tin termination plating enhances durability. Ideal for applications demanding high reliability, the ECM24DKAT is a must-have component for your electronic assemblies.