ECM24DKDD

Heilind Number:SULECM24DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKDD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKDD

Detailed Description

Introducing the ECM24DKDD, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction of PBT and phosphor bronze, ensuring durability and reliable performance. With a current rating of 3A and voltage resistance up to 950VAC, it guarantees safe and efficient power transmission. The Cantilever contact type and gold plating offer excellent signal integrity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Boasting 48 positions across 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances conductivity. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. Trust the ECM24DKDD for seamless board-to-board connections in your electronic designs.