ECM24DKDH

Heilind Number:SULECM24DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKDH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKDH

Detailed Description

Experience seamless connectivity with our ECM24DKDH female board-to-board PCB connector. Designed for high reliability, this connector features 48 positions divided into 2 rows, ensuring efficient data transmission. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees optimal conductivity even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers robust performance. The connector, with a clearance hole mount type and thru-hole termination method, facilitates easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. The matte tin termination plating enhances durability. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained PCB layouts. Elevate your connectivity solutions with the ECM24DKDH.