ECM24DKDI

Heilind Number:SULECM24DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKDI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKDI

Detailed Description

Introducing the ECM24DKDI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows of 48 positions, allowing for versatile interconnection. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage tolerance of up to 950VAC, this connector is suitable for a wide range of applications. Its threaded mount type and thru-hole termination method offer secure and stable attachment to PCBs. The contact materials are gold-plated for optimal conductivity, while the cantilever contact type guarantees consistent contact pressure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs without compromising performance. Trust the ECM24DKDI for efficient and durable board-to-board connections in your electronic designs.