ECM24DKDS

Heilind Number:SULECM24DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKDS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKDS

Detailed Description

Introducing our ECM24DKDS Board To Board PCB Connector, designed for high reliability applications. This female connector features two rows with 48 positions each, allowing for secure and efficient PCB connections. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Its straight orientation and side hole mount type make installation easy and convenient. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. The termination method is through-hole with matte tin plating, guaranteeing a stable and long-lasting connection. Compact in size with dimensions of 9.4mm width and 15.49mm height, the ECM24DKDS is ideal for space-constrained designs. Trust in its reliable performance for your electronic projects.