ECM24DKDT

Heilind Number:SULECM24DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKDT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKDT

Detailed Description

ECM24DKDT is a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures efficient conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it guarantees safe and stable power delivery. The 48-position, 2-row design with a 3.96mm pitch and cantilever contact type offers secure and precise connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method, along with a tail length of 4.06mm, facilitate easy and secure installation on PCBs. With matte tin termination plating and a compact design (15.49mm connector height, 9.4mm connector width), it is ideal for space-constrained setups. Whether in industrial machinery, telecommunications systems, or aerospace technology, the ECM24DKDT connector ensures robust performance.