ECM24DKED

Heilind Number:SULECM24DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKED
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKED

Detailed Description

Introducing the ECM24DKED, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in industrial applications. Crafted with precision, this connector features a durable housing made of PBT and Phosphor Bronze, ensuring long-lasting performance even in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power connectivity. The gold-plated contact material guarantees optimal signal transfer, while the cantilever contact type and right-angle orientation provide seamless mating. With 48 positions and a 3.96mm pitch, it allows for high-density connections. Its clearance hole mount and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Trust the ECM24DKED for secure and efficient board-to-board connections, meeting your power transmission needs with utmost reliability.