ECM24DKEH

Heilind Number:SULECM24DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKEH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKEH

Detailed Description

Introducing the high-performance ECM24DKEH Board To Board PCB Connector, designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB setups. Its clearance hole mount type and thru-hole termination method offer easy installation. Featuring 48 gold-plated cantilever contacts, it ensures excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. Its compact design, with dimensions of 13.97mm x 9.4mm, allows for space-saving integration. Trust the ECM24DKEH for seamless board-to-board connections in your electronic systems.