| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DKEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM24DKEI |
ECM24DKEI
| Heilind Number: | SULECM24DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DKEI |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .00 Female Threaded PCB Connector, ECM24DKEI, offers reliable connectivity in demanding environments. With a 3A amperage and a voltage rating of 950VAC, it ensures efficient power transmission. Featuring two rows of 48 gold-plated contacts on a 3.96mm pitch, this connector guarantees secure data transfer. The cantilever contact type and thru-hole termination method provide sturdy attachment. Operating in temperatures ranging from -65 to 125°C, it is suitable for various industrial applications. With a low-profile design, measuring 13.97mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating enhances durability. Ideal for hi-rel systems, this connector complies with stringent quality standards. Upgrade your connectivity with the ECM24DKEI.

