ECM24DKEN

Heilind Number:SULECM24DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKEN

Detailed Description

Introducing the ECM24DKEN, a high-performance female board to board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring two rows with 48 positions each, it offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission. The cantilever contact type and right-angle orientation provide efficient mating. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. The termination method is through-hole, with matte tin plating, ensuring secure and durable connections. Compact in size, with a height of 13.97 mm and width of 9.4 mm, it is ideal for space-constrained PCB designs. Trust the ECM24DKEN for high-reliability connectivity in your electronic systems.