ECM24DKES

Heilind Number:SULECM24DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKES
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKES

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECM24DKES, boasts a robust construction suited for high-reliability applications. Featuring a female gender with two rows and a side-hole mount type, this connector ensures secure and efficient connectivity. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees optimal signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With 48 positions and a pitch of 3.96mm, it offers ample connectivity options. The connector's right-angle orientation and through-hole termination method make it versatile for PCB assemblies. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances durability. Compact in size with dimensions of 13.97mm (H) x 9.4mm (W) and a tail length of 4.57mm, it is space-efficient. Ideal for demanding industrial and electronic applications, this connector ensures reliable performance.