ECM24DKET

Heilind Number:SULECM24DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKET
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKET

Detailed Description

The ECM24DKET is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in challenging environments. With a current rating of 3A and a voltage rating of 950 VAC, it ensures safe and efficient power transmission. The two-row, right-angle design with threaded mounting and thru-hole termination method allows for easy and secure installation on PCBs. Gold-plated contacts ensure low contact resistance and long-term reliability. With 48 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industrial applications. The connector's compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained designs. Whether in aerospace, defense, or telecommunications, the ECM24DKET is the perfect choice for high-reliability connections.