ECM24DKJD

Heilind Number:SULECM24DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKJD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKJD

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, with SKU ECM24DKJD, offers reliable connectivity in electronic assemblies. With an amperage rating of 3A and voltage capability of 950VAC, it ensures efficient power transmission. Featuring two rows of 48 cantilever contacts made of durable Phosphor Bronze with Gold plating, it guarantees excellent signal integrity. Its clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width optimize space utilization on PCBs. With matte tin termination plating, it ensures long-lasting performance. This connector, part of the hi-rel ECM24DKJD series, is ideal for demanding applications in aerospace, defense, and industrial sectors.