ECM24DKJI

Heilind Number:SULECM24DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKJI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKJI

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM24DKJI, offers reliable connectivity in a compact design. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. Featuring a female gender, right-angle orientation, and threaded mount type, it suits various PCB configurations. The 48 positions with 2 rows allow for versatile connections. Made of high-quality phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and thru-hole termination method simplify installation. Operating in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. With a tail length of 12.7mm and compact dimensions of 13.97mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Perfect for high-reliability applications, it meets the demands of the most stringent industries. Upgrade your PCB connectivity with the ECM24DKJI.