ECM24DKJN

Heilind Number:SULECM24DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKJN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKJN

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECM24DKJN, offers reliable connectivity with a current rating of 3A and voltage handling up to 950VAC. Featuring two rows of 48 cantilever contacts with gold plating on phosphor bronze, this connector ensures optimal signal transmission. With a pitch of 3.96mm (.156 in) and right-angle orientation, it's ideal for space-efficient PCB layouts. The termination method is through-hole, with matte tin plating for durability. Operating in a wide temperature range from -65 to 125°C, it suits various industrial applications. The connector's compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it suitable for small electronic devices. Whether used in telecommunications, automotive, or aerospace industries, the ECM24DKJN guarantees high performance and reliability in board-to-board connections.