ECM24DKJS

Heilind Number:SULECM24DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKJS

Detailed Description

Introducing the ECM24DKJS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With a gender specification of female and two rows for enhanced versatility, it offers 48 positions for comprehensive connectivity. The side hole mount and thru-hole termination method guarantee secure installation, while the cantilever contact type and right-angle orientation facilitate efficient PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for rugged industrial environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the ECM24DKJS for seamless and dependable board-to-board connections in your electronic systems.