ECM24DKJT

Heilind Number:SULECM24DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKJT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKJT

Detailed Description

Introducing the ECM24DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female contacts, each capable of carrying 3A of current, offer ample connectivity options. The contact plating of gold guarantees excellent signal transmission and corrosion resistance. Operating at voltages of up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its cantilever contact type and right-angle orientation make it easy to install and use, while the threaded mount type and thru-hole termination method provide secure attachment to PCBs. With 48 positions and a pitch of 3.96mm (.156in), it allows for high-density board-to-board connections. The Matte Tin termination plating ensures durability and longevity. Whether in aerospace, telecommunications, or automotive applications, the ECM24DKJT delivers unmatched performance and reliability.