ECM24DKMD

Heilind Number:SULECM24DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKMD

Detailed Description

Introducing the ECM24DKMD, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Crafted with PBT and robust phosphor bronze, this connector ensures durability and efficient conductivity in demanding environments. With a low 3A amperage rating and a voltage capacity of 950 VAC, it is ideal for various applications. Featuring two rows of 48 cantilever contacts plated with gold, it guarantees secure and low-resistance connections. The clearance hole mount type and wire wrap termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for both standard and rugged use. The connector's slim profile, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient while providing a tail length of 14.22mm for secure attachment. With matte tin termination plating and a straight orientation, it meets high industry standards for quality and performance. Trusted for its reliability, the ECM24DKMD is the perfect choice for demanding PCB connectivity needs.