ECM24DKMH

Heilind Number:SULECM24DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKMH

Detailed Description

The ECM24DKMH connector offers reliable and efficient board-to-board or card edge connectivity for your electronic applications. With a durable construction featuring PBT housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and longevity. Designed for high performance, it can handle up to 3A of current and 950VAC of voltage. The cantilever contact type and wire wrap termination method make installation easy and secure. This female connector, with two rows and 48 positions, guarantees ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The matte tin termination plating adds to its reliability. Whether for industrial or commercial use, the ECM24DKMH is a dependable choice for your connectivity needs.