ECM24DKMI

Heilind Number:SULECM24DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKMI

Detailed Description

Introducing the ECM24DKMI, a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. This female connector features two rows of 48 contacts, each constructed with durable PBT and phosphor bronze materials for enhanced conductivity. With a pitch of 3.96mm and contact plating in gold, it ensures secure and low-resistance connections. The cantilever contact type and straight orientation facilitate easy mating, while the threaded mount type and wire wrap termination method offer robust attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and capable of withstanding up to 950VAC, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating further enhances its durability, making it a dependable choice for mission-critical systems. Trust the ECM24DKMI for seamless and high-quality board-to-board connections.