ECM24DKMN

Heilind Number:SULECM24DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKMN

Detailed Description

Introducing the ECM24DKMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, with Gold contact plating, this connector ensures reliable connectivity in a variety of environments. With a current rating of 3A and a voltage rating of 950 VAC, it meets the needs of power-intensive systems. The 48-position, 2-row design with a pitch of 3.96mm allows for efficient signal transmission. Wire wrap termination and a straight orientation make installation easy. Operating in temperatures ranging from -65 to 125 °C, it's suitable for harsh operating conditions. The compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With Matte Tin termination plating, it ensures long-term durability. Trust the ECM24DKMN for your critical connectivity needs.