| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DKMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM24DKMS |
ECM24DKMS
| Heilind Number: | SULECM24DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DKMS |
| ECAD Model: |
Specifications
Detailed Description
The ECM24DKMS Connector offers reliable and high-performance board-to-board or card edge connectivity in electronic applications. With a sleek design featuring a straight orientation and side hole mount type, this female connector ensures easy installation. Its durable construction, with PBT housing and Phosphor Bronze contacts plated with gold, guarantees long-term functionality even in demanding environments. Boasting a pitch of 3.96mm, it accommodates 48 positions across 2 rows, with each contact capable of handling up to 3A of current at 950VAC. The wire wrap termination method and matte tin plating further enhance its robustness. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems in various industries.

