ECM24DKMT

Heilind Number:SULECM24DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKMT

Detailed Description

Introducing SKU ECM24DKMT, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a current rating of 3A and a maximum voltage of 950VAC, this connector ensures safe and stable power delivery. Featuring two rows of 48 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and wire wrap termination method guarantee secure connections, while the threaded mount type allows for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust in the ECM24DKMT for seamless board-to-board connectivity in your electronic designs.