ECM24DKND

Heilind Number:SULECM24DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKND

Detailed Description

The PBT & Phosphor Bronze female connector, SKU ECM24DKND, offers reliable connectivity with an amperage of 3 A. Featuring two rows for enhanced functionality, this component is designed for clearance hole mounting and utilizes a card extender termination method. Its Phosphor Bronze contacts with gold plating ensure efficient signal transmission, while the 3.96 mm pitch and 950 VAC voltage rating cater to various applications. With a cantilever contact type and straddle orientation, this connector provides secure attachment in a 48-position configuration. The 15.37 mm tail length, -65 - 125 °C operating temperature range, and compact dimensions of 13.97 mm in height and 9.4 mm in width make it suitable for diverse board-to-board PCB connection needs. The termination plating with matte tin enhances durability, placing it in the category of high-quality connectors for reliable performance in demanding environments.