ECM24DKNH

Heilind Number:SULECM24DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKNH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKNH

Detailed Description

Introducing the ECM24DKNH, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of up to 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 48 female contacts on a 3.96mm pitch, it offers ample connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and straddle orientation provide secure and stable connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector's clearance hole mount type and card extender termination method make installation hassle-free. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. Ideal for hi-rel applications, the ECM24DKNH is the perfect choice for board-to-board and card edge connections.