ECM24DKNI

Heilind Number:SULECM24DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKNI

Detailed Description

Introducing the ECM24DKNI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PBT and phosphor bronze construction, offers reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 48 positions and a pitch of 3.96mm (.156 inches), it ensures efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its threaded mount type and card extender termination method allow for secure and easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance performance. With a connector height of 13.97mm (.55 inches) and a width of 9.4mm (.37 inches), it offers a compact yet robust solution. The termination plating is matte tin, ensuring durability. Classified under the hi-rel category, the ECM24DKNI is a dependable choice for critical electronic systems.