| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DKNN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECM24DKNN |
ECM24DKNN
| Heilind Number: | SULECM24DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DKNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT and Phosphor Bronze Board to Board PCB Connector, featuring a robust design for reliable connectivity. With a 3A amperage rating and a voltage capacity of 950VAC, this connector is perfect for high-power applications. The female gender, 48 positions, and 2 rows allow for versatile use. Its cantilever contact type and gold plating ensure excellent signal transmission. The termination method of card extender and termination plating of matte tin offer easy installation and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the quality and performance of our ECM24DKNN connector for your electronic projects.

