ECM24DKNT

Heilind Number:SULECM24DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKNT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKNT

Detailed Description

Introducing SKU ECM24DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 950 VAC. Featuring a female gender, it has two rows of 48 positions with a pitch of 3.96mm. The termination method is through a threaded card extender, ensuring secure and stable connections. Contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its cantilever contact type and straddle orientation further enhance its performance. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact yet efficient solution for your PCB connectivity needs. Trust in the reliability and quality of ECM24DKNT for your critical applications.