ECM24DKRH

Heilind Number:SULECM24DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKRH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKRH

Detailed Description

Introducing the ECM24DKRH Board To Board PCB Connector, meticulously crafted to meet stringent industry standards. This female connector features two rows, each housing 48 positions for seamless connectivity. Its clearance hole mount type ensures easy installation, while the card extender termination method guarantees secure attachment. Constructed with durable PBT and phosphor bronze materials, it boasts a 3A amperage rating and can withstand voltages up to 950VAC. The gold-plated phosphor bronze contacts offer optimal conductivity, while the cantilever contact type and straddle orientation enhance signal integrity. With a pitch of 3.96mm, this connector is perfect for high-density PCB applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. The matte tin termination plating not only enhances durability but also complies with RoHS standards. With a compact design measuring just 13.97mm in height and 9.4mm in width, the ECM24DKRH is the perfect solution for your connectivity needs.