ECM24DKRI

Heilind Number:SULECM24DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKRI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKRI

Detailed Description

Introducing the ECM24DKRI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 48 positions, ensuring secure and reliable connectivity. It is constructed with PBT and phosphor bronze materials, guaranteeing durability and excellent electrical conductivity. The gold-plated contacts offer superior signal transmission, while the matte tin termination provides corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The threaded mount type and cantilever contact type ensure easy installation and maintenance. Compact in size with a connector height of 13.97 mm and width of 9.4 mm, the ECM24DKRI is ideal for space-constrained applications. Trust in its high reliability and performance, perfect for aerospace, defense, and industrial electronics.