ECM24DKRN

Heilind Number:SULECM24DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKRN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DKRN

Detailed Description

Introducing the ECM24DKRN, a high-performance board-to-board PCB connector designed for reliability in demanding electronic applications. Featuring a sturdy construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission capabilities. The female gender, two rows, and 48 positions make it versatile for various connectivity needs. The cantilever contact type and straddle orientation facilitate easy and secure mating. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-efficient PCB integration. The termination method of card extender and termination plating with matte tin ensure reliable solder connections. Perfect for high-reliability applications, the ECM24DKRN is a dependable solution for your connectivity requirements.