| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DKRS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECM24DKRS |
ECM24DKRS
| Heilind Number: | SULECM24DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 3A Female Connector, SKU ECM24DKRS. Designed for high-performance board-to-board and card edge connections, this connector features two rows with a 3.96mm pitch, accommodating 48 positions. Its side hole mount type and card extender termination method ensure secure and efficient assembly. Constructed with durable Phosphor Bronze contacts plated in gold, it offers reliable conductivity with a voltage rating of 950VAC. The cantilever contact type and straddle orientation further enhance its stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECM24DKRS for superior connectivity in demanding environments.

