ECM24DKSD

Heilind Number:SULECM24DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DKSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DKSD

Detailed Description

This high-quality PCB connector, SKU ECM24DKSD, features a durable construction of PBT and Phosphor Bronze with gold-plated contacts, ensuring reliable performance in demanding applications. Designed for female gender with two rows and a clearance hole mount type, it offers easy installation on circuit boards. With a 3A amperage and 950VAC voltage rating, it provides efficient power transmission. The 48 cantilever contacts, made of Phosphor Bronze, guarantee secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Perfect for board-to-board connections, card edge interfaces, and other PCB applications, the ECM24DKSD connector is a dependable solution for your connectivity needs.